Part Details for LTC2057HVHDD#PBF by Linear Technology
Results Overview of LTC2057HVHDD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2057HVHDD#PBF Information
LTC2057HVHDD#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2057HVHDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 397 |
|
RFQ |
Part Details for LTC2057HVHDD#PBF
LTC2057HVHDD#PBF CAD Models
LTC2057HVHDD#PBF Part Data Attributes
|
LTC2057HVHDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2057HVHDD#PBF
Linear Technology
LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3MM X 3MM, LEAD FREE, PLASTIC, MO-229, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 150 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4.5 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -32.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 1.92 mA | |
Supply Voltage Limit-Max | 32.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 708000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC2057HVHDD#PBF
This table gives cross-reference parts and alternative options found for LTC2057HVHDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2057HVHDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2057HVHDD#TRPBF | Analog Devices Inc | Check for Price | LTC2057HVHDD#TRPBF | LTC2057HVHDD#PBF vs LTC2057HVHDD#TRPBF |
LTC2057HVHDD#TRPBF | Linear Technology | Check for Price | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC2057HVHDD#PBF vs LTC2057HVHDD#TRPBF |
LTC2057HVHDD#PBF | Analog Devices Inc | $4.0860 | LTC2057HVHDD#PBF | LTC2057HVHDD#PBF vs LTC2057HVHDD#PBF |
LTC2057HVHDD#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2057HVHDD#PBF is -40°C to 125°C.
-
To ensure proper biasing, connect the VCC pin to a 5V supply, and the VEE pin to a -5V supply. Also, make sure to decouple the VCC and VEE pins with 0.1uF capacitors to ground.
-
To minimize noise and EMI, use a symmetrical layout, keep the input and output traces short and away from each other, and use a ground plane to shield the device. Also, avoid running high-frequency signals near the device.
-
Yes, the LTC2057HVHDD#PBF can be used in a single-supply application, but it will require an external voltage translator or level shifter to shift the input signal to the required voltage range.
-
The gain and offset of the LTC2057HVHDD#PBF can be calculated using the formulas provided in the datasheet. The gain is typically set by the external resistors, and the offset is determined by the input voltage and the internal offset voltage of the device.