LTC2052HVCS
Description: Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14

Overview of LTC2052HVCS by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LTC2052HVCS by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2052HVCS by Analog Devices Inc

LTC2052HVCS
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0003 µA
Common-mode Reject Ratio-Nom
130 dB
Input Offset Voltage-Max
3 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
2 V/us
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Unity Gain BW-Nom
3000
Width
3.9 mm
Want to compare parts?
  1. LTC2052HVCS
    Analog Devices Inc
    Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14
    VS

Alternate Parts for LTC2052HVCS

This table gives cross-reference parts and alternative options found for LTC2052HVCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052HVCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2052HVCS#PBF Quad Zero-Drift Operational Amplifiers Analog Devices Inc LTC2052HVCS vs LTC2052HVCS#PBF
Part Number Description Manufacturer Compare
LTC2052HVIS LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LTC2052HVCS vs LTC2052HVIS
LTC2052HVCS#TR Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14 Analog Devices Inc LTC2052HVCS vs LTC2052HVCS#TR
LTC2052HVIS#PBF LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LTC2052HVCS vs LTC2052HVIS#PBF
LTC2052HVIS Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14 Analog Devices Inc LTC2052HVCS vs LTC2052HVIS
LTC2052HVCS#TRPBF LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2052HVCS vs LTC2052HVCS#TRPBF
LTC2052HVIS#PBF Quad Zero-Drift Operational Amplifiers Analog Devices Inc LTC2052HVCS vs LTC2052HVIS#PBF
LTC2052HVIS#TR LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LTC2052HVCS vs LTC2052HVIS#TR
LTC2052HVCS#TR LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2052HVCS vs LTC2052HVCS#TR
LTC2052HVCS#TRPBF Quad Zero-Drift Operational Amplifiers Analog Devices Inc LTC2052HVCS vs LTC2052HVCS#TRPBF
LTC2052HVIS#TRPBF LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LTC2052HVCS vs LTC2052HVIS#TRPBF

Related Parts for LTC2052HVCS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2052HVCS by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2052HVCS by Analog Devices Inc

  • Please alert me when LTC2052HVCS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2052HVCS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2052HVCS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2052HVCS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2052HVCS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2052HVCS by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: