Part Details for LTC2051HVHS8#TRPBF by Analog Devices Inc
Results Overview of LTC2051HVHS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2051HVHS8#TRPBF Information
LTC2051HVHS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2051HVHS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2051HVHS8#TRPBFCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4899 In Stock |
|
$4.3250 / $9.5800 | Buy Now |
DISTI #
584-C2051HVHS8TRPBF
|
Mouser Electronics | Precision Amplifiers 2x Zero-Drift Op Amps RoHS: Compliant | 3392 |
|
$4.4600 / $8.0300 | Buy Now |
|
Analog Devices Inc | 2x Zero-Drift Op Amps Min Qty: 1 Package Multiple: 2500 | 3480 |
|
$3.4600 / $9.5800 | Buy Now |
DISTI #
LTC2051HVHS8TRP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4700 / $4.6400 | Buy Now |
DISTI #
SMC-LTC2051HVHS8#TRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 120 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 2 CIRC 8SO | 2100 |
|
$56.5788 / $84.8682 | Buy Now |
Part Details for LTC2051HVHS8#TRPBF
LTC2051HVHS8#TRPBF CAD Models
LTC2051HVHS8#TRPBF Part Data Attributes
|
LTC2051HVHS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2051HVHS8#TRPBF
Analog Devices Inc
Dual Zero-Drift Operational Amplifiers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3.9 mm |
Alternate Parts for LTC2051HVHS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2051HVHS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051HVHS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2051HVCS8#PBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051HVHS8#TRPBF vs LTC2051HVCS8#PBF |
LTC2051HVCS8#PBF | Analog Devices Inc | $4.5224 | Dual Zero-Drift Operational Amplifiers | LTC2051HVHS8#TRPBF vs LTC2051HVCS8#PBF |
LTC2051HVHS8#PBF | Analog Devices Inc | $4.4341 | Dual Zero-Drift Operational Amplifiers | LTC2051HVHS8#TRPBF vs LTC2051HVHS8#PBF |
LTC2051HVHS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVHS8#TRPBF vs LTC2051HVHS8#TR |
LTC2051HS8 | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC2051HVHS8#TRPBF vs LTC2051HS8 |
LTC2051HVCS8 | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051HVHS8#TRPBF vs LTC2051HVCS8 |
LTC2051HVHS8#TR | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC2051HVHS8#TRPBF vs LTC2051HVHS8#TR |
LTC2051HVHS8#TRPBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC2051HVHS8#TRPBF vs LTC2051HVHS8#TRPBF |
LTC2051HVCS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVHS8#TRPBF vs LTC2051HVCS8#TR |
LTC2051HS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVHS8#TRPBF vs LTC2051HS8 |
LTC2051HVHS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2051HVHS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To optimize the performance of the LTC2051HVHS8 in high-frequency applications, use a low-ESR input capacitor, minimize the input and output trace lengths, and use a high-frequency-compatible PCB material. Additionally, consider using a shielded enclosure to reduce electromagnetic interference.
-
The maximum power dissipation of the LTC2051HVHS8 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated based on the actual operating conditions.
-
The LTC2051HVHS8 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's power dissipation and consider using a heat sink or thermal management system in high-temperature applications.
-
Common issues with the LTC2051HVHS8 include oscillations, noise, and output voltage errors. To troubleshoot these issues, check the PCB layout, input and output capacitor values, and the device's operating conditions. Use an oscilloscope to measure the input and output waveforms and verify that the device is operating within its specified parameters.