Part Details for LTC2051CDD#TR by Linear Technology
Results Overview of LTC2051CDD#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2051CDD#TR Information
LTC2051CDD#TR by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC2051CDD#TR
LTC2051CDD#TR CAD Models
LTC2051CDD#TR Part Data Attributes
|
LTC2051CDD#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2051CDD#TR
Linear Technology
LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | VSSOP, SOLCC8,.11,20 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC2051CDD#TR
This table gives cross-reference parts and alternative options found for LTC2051CDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051CDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2051CDD#TRPBF | Analog Devices Inc | Check for Price | Dual Zero-Drift Operational Amplifiers | LTC2051CDD#TR vs LTC2051CDD#TRPBF |
LTC2051CDD#PBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051CDD#TR vs LTC2051CDD#PBF |
LTC2051CDD#TRPBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051CDD#TR vs LTC2051CDD#TRPBF |
LTC2051CDD | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051CDD#TR vs LTC2051CDD |
LTC2051CDD#PBF | Analog Devices Inc | Check for Price | Dual Zero-Drift Operational Amplifiers | LTC2051CDD#TR vs LTC2051CDD#PBF |