-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2050HVCS5#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2233
|
Newark | Op-Amp, 3Mhz, 0 To 70Deg C, Tsot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:3Mhz, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1486 |
|
$1.9600 / $5.3700 | Buy Now |
DISTI #
LTC2050HVCS5#TRPBFCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2419 In Stock |
|
$2.1403 / $3.9400 | Buy Now |
DISTI #
584-C2050HVCS5TRPBF
|
Mouser Electronics | Precision Amplifiers Zero-Drift Op Amps in SOT-23 RoHS: Compliant | 70 |
|
$2.0300 / $3.9400 | Buy Now |
|
Analog Devices Inc | Zero-Drift Op Amps in SOT-23 Min Qty: 1 Package Multiple: 2500 | 484 |
|
$1.9625 / $5.3700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 3MHZ TSOT23-5 | 2133 |
|
RFQ | |
DISTI #
LTC2050HVCS5TRP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0300 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2050HVCS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2050HVCS5#TRPBF
Analog Devices Inc
High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC2050HVCS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050HVCS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2050HVIS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050HVCS5#TRPBF vs LTC2050HVIS5#TR |
LTC2050HVIS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050HVCS5#TRPBF vs LTC2050HVIS5 |
LTC2050HVIS5#TRPBF | Analog Devices Inc | Check for Price | High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range | LTC2050HVCS5#TRPBF vs LTC2050HVIS5#TRPBF |
LTC2050HVIS5#TR | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2050HVCS5#TRPBF vs LTC2050HVIS5#TR |
LTC2050HVCS5#PBF | Analog Devices Inc | Check for Price | Op Amp Single Auto Zero/Chopper R-R O/P 5.5V/11V Automotive 5-Pin TSOT-23 T/R | LTC2050HVCS5#TRPBF vs LTC2050HVCS5#PBF |
LTC2050HVCS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050HVCS5#TRPBF vs LTC2050HVCS5#TR |
LTC2050HVCS5#PBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2050HVCS5#TRPBF vs LTC2050HVCS5#PBF |
A good PCB layout for the LTC2050 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, adding a small resistor (e.g., 10Ω) in series with the output can help dampen oscillations.
The LTC2050 can handle input voltages up to 80V, but it's recommended to limit the input voltage to 60V or less to ensure reliable operation and minimize the risk of damage.
The LTC2050 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management to prevent overheating.
Use external protection devices such as fuses, TVS diodes, or overvoltage protection ICs to protect the LTC2050 from overcurrent and overvoltage conditions. Additionally, ensure that the input and output capacitors are rated for the maximum expected voltage and current.