Part Details for LTC2050HVCS5#PBF by Linear Technology
Results Overview of LTC2050HVCS5#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2050HVCS5#PBF Information
LTC2050HVCS5#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2050HVCS5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 3 UV OFFSET-MAX, 3 MHZ BAND WIDTH, PDSO5 | 75 |
|
$12.0792 / $14.6909 | Buy Now |
|
Vyrian | Amplifiers | 1578 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP CHOPPER 3MHZ TSOT23-5 | 5010 |
|
$4.5139 / $6.7708 | Buy Now |
Part Details for LTC2050HVCS5#PBF
LTC2050HVCS5#PBF CAD Models
LTC2050HVCS5#PBF Part Data Attributes
|
LTC2050HVCS5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2050HVCS5#PBF
Linear Technology
LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Width | 1.625 mm |
Alternate Parts for LTC2050HVCS5#PBF
This table gives cross-reference parts and alternative options found for LTC2050HVCS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050HVCS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2050HVCS5 | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2050HVCS5#PBF vs LTC2050HVCS5 |
LTC2050HVCS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050HVCS5#PBF vs LTC2050HVCS5 |
LTC2050HVIS5#TRPBF | Analog Devices Inc | Check for Price | High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range | LTC2050HVCS5#PBF vs LTC2050HVIS5#TRPBF |
LTC2050HVCS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050HVCS5#PBF vs LTC2050HVCS5#TR |
LTC2050HVIS5#TRPBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2050HVCS5#PBF vs LTC2050HVIS5#TRPBF |
LTC2050HVIS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050HVCS5#PBF vs LTC2050HVIS5 |
LTC2050HVIS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050HVCS5#PBF vs LTC2050HVIS5#TR |
LTC2050HVIS5#PBF | Analog Devices Inc | Check for Price | High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range | LTC2050HVCS5#PBF vs LTC2050HVIS5#PBF |
LTC2050HVCS5#TRPBF | Analog Devices Inc | $2.5675 | High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range | LTC2050HVCS5#PBF vs LTC2050HVCS5#TRPBF |
LTC2050HVIS5 | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2050HVCS5#PBF vs LTC2050HVIS5 |