Part Details for LTC202CN by Linear Technology
Results Overview of LTC202CN by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC202CN Information
LTC202CN by Linear Technology is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC202CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$2.2960 / $4.9200 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for LTC202CN
LTC202CN CAD Models
LTC202CN Part Data Attributes
|
LTC202CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC202CN
Linear Technology
LTC202 - Micropower, Low Charge Injection, Quad CMOS Analog Switches; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 3.25 Ω | |
On-state Resistance-Max (Ron) | 125 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for LTC202CN
This table gives cross-reference parts and alternative options found for LTC202CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC202CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9678801QEA | Defense Logistics Agency | Check for Price | DPST, 2 Func, 1 Channel, CDIP16, CERAMIC, DIP-16 | LTC202CN vs 5962-9678801QEA |
DG202CJ | Vishay Siliconix | Check for Price | SPST, 4 Func, CMOS, PDIP16, | LTC202CN vs DG202CJ |
DG442DVZ-T | Intersil Corporation | Check for Price | Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | LTC202CN vs DG442DVZ-T |
DG211BDJ | Vishay Siliconix | Check for Price | SPST, 4 Func, CMOS, PDIP16, | LTC202CN vs DG211BDJ |
DG212BDY | Vishay Siliconix | Check for Price | SPST, 4 Func, CMOS, PDSO16, | LTC202CN vs DG212BDY |
HI3-0508-5Z | Intersil Corporation | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, LEAD FREE, PLASTIC, MS-001-BB, DIP-16 | LTC202CN vs HI3-0508-5Z |
HI1-0548/883 | Intersil Corporation | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERDIP-16 | LTC202CN vs HI1-0548/883 |
DG408DYZ | Intersil Corporation | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | LTC202CN vs DG408DYZ |
DG211BDY | Vishay Siliconix | Check for Price | SPST, 4 Func, CMOS, PDSO16, | LTC202CN vs DG211BDY |
DG445DYZ | Intersil Corporation | Check for Price | Monolithic, Quad SPST, CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | LTC202CN vs DG445DYZ |