Part Details for LTC201ACS#TRPBF by Analog Devices Inc
Overview of LTC201ACS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC201ACS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC201ACS#TRPBFTR-ND
|
DigiKey | IC SWITCH SPST-NCX4 125OHM 16SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5375 | Buy Now |
DISTI #
584-LTC201ACS#TRPBF
|
Mouser Electronics | Analog Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc RoHS: Compliant | 0 |
|
$4.7600 | Order Now |
|
Analog Devices Inc | uP, L Ch Injection, 4x CMOS An Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.6300 / $4.5375 | Buy Now |
DISTI #
LTC201ACS#TRPBF
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.6800 / $4.8800 | Buy Now |
Part Details for LTC201ACS#TRPBF
LTC201ACS#TRPBF CAD Models
LTC201ACS#TRPBF Part Data Attributes
|
LTC201ACS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC201ACS#TRPBF
Analog Devices Inc
Micropower, Low Charge Injection, Quad CMOS Analog Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 3.25 Ω | |
On-state Resistance-Max (Ron) | 125 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC201ACS#TRPBF
This table gives cross-reference parts and alternative options found for LTC201ACS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC201ACS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC201ACS#TR | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC201ACS#TRPBF vs LTC201ACS#TR |
LTC201ACS | LTC201A - Micropower, Low Charge Injection, Quad CMOS Analog Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC201ACS#TRPBF vs LTC201ACS |
LTC201ACS#TRPBF | LTC201A - Micropower, Low Charge Injection, Quad CMOS Analog Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC201ACS#TRPBF vs LTC201ACS#TRPBF |