Part Details for LTC2000IY-14#PBF by Analog Devices Inc
Results Overview of LTC2000IY-14#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2000IY-14#PBF Information
LTC2000IY-14#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2000IY-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2000IY-14#PBF-ND
|
DigiKey | IC DAC 14BIT A-OUT 170BGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
189 In Stock |
|
$90.4380 / $104.3100 | Buy Now |
DISTI #
584-LTC2000IY-14#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-/14-/11-B 2.5Gsps DACs RoHS: Compliant | 0 |
|
$90.4300 | Order Now |
DISTI #
LTC2000IY-14PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 170 | 0 |
|
$93.4100 / $102.5000 | Buy Now |
Part Details for LTC2000IY-14#PBF
LTC2000IY-14#PBF CAD Models
LTC2000IY-14#PBF Part Data Attributes
|
LTC2000IY-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2000IY-14#PBF
Analog Devices Inc
16-/14-/11-Bit 2.5Gsps DACs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 170 | |
Manufacturer Package Code | 05-08-1890 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.B.2.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | R-PBGA-B170 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 170 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA170,11X17,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.69 mm | |
Settling Time-Nom (tstl) | 0.0022 µs | |
Supply Current-Max | 790 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |