Part Details for LTC2000CY-16#PBF by Linear Technology
Results Overview of LTC2000CY-16#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2000CY-16#PBF Information
LTC2000CY-16#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2000CY-16#PBF
LTC2000CY-16#PBF CAD Models
LTC2000CY-16#PBF Part Data Attributes
|
LTC2000CY-16#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2000CY-16#PBF
Linear Technology
LTC2000 - 16-/14-/11-Bit 2.5Gsps DACs; Package: BGA; Pins: 170; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA-170 | |
Pin Count | 170 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | R-PBGA-B170 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 170 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA170,11X17,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.69 mm | |
Settling Time-Nom (tstl) | 0.0022 µs | |
Supply Current-Max | 790 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for LTC2000CY-16#PBF
This table gives cross-reference parts and alternative options found for LTC2000CY-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2000CY-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2000CY-16#PBF | Analog Devices Inc | Check for Price | 16-/14-/11-Bit 2.5Gsps DACs | LTC2000CY-16#PBF vs LTC2000CY-16#PBF |