Part Details for LTC2000AIY-14#PBF by Analog Devices Inc
Overview of LTC2000AIY-14#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2000AIY-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2000AIY-14#PBF-ND
|
DigiKey | IC DAC 14BIT A-OUT 170BGA Min Qty: 170 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$94.7500 | Buy Now |
DISTI #
584-LTC2000AIY-14PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-/14-/11-B 2.7Gsps DACs RoHS: Compliant | 0 |
|
$94.7500 | Order Now |
DISTI #
35214758
|
Verical | DAC 1-CH Current Steering 14-bit 170-Pin BGA Tray RoHS: Compliant Min Qty: 170 Package Multiple: 170 | Americas - 3400 |
|
$92.0000 | Buy Now |
|
Rochester Electronics | LTC2000A - 14-bit, 2.7Gsps DAC with DDR LVDS Interface RoHS: Compliant Status: Active Min Qty: 1 | 127 |
|
$89.4900 / $105.2800 | Buy Now |
DISTI #
LTC2000AIY-14PB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 170 | 0 |
|
$97.8700 / $107.3900 | Buy Now |
Part Details for LTC2000AIY-14#PBF
LTC2000AIY-14#PBF CAD Models
LTC2000AIY-14#PBF Part Data Attributes
|
LTC2000AIY-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2000AIY-14#PBF
Analog Devices Inc
16-/14-/11-Bit 2.7Gsps DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-170 | |
Pin Count | 170 | |
Manufacturer Package Code | 05-08-1890 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.B.2.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | R-PBGA-B170 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 170 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.69 mm | |
Settling Time-Nom (tstl) | 0.0022 µs | |
Supply Voltage-Nom | 1.86 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |