Part Details for LTC1998IS6#TRPBF by Linear Technology
Results Overview of LTC1998IS6#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1998IS6#TRPBF Information
LTC1998IS6#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1998IS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1998 - 2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring RoHS: Compliant Status: Active Min Qty: 1 | 125 |
|
$1.6600 / $2.0700 | Buy Now |
Part Details for LTC1998IS6#TRPBF
LTC1998IS6#TRPBF CAD Models
LTC1998IS6#TRPBF Part Data Attributes
|
LTC1998IS6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1998IS6#TRPBF
Linear Technology
LTC1998 - 2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.0055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1998IS6#TRPBF
This table gives cross-reference parts and alternative options found for LTC1998IS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1998IS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1998IS6#TRMPBF | Analog Devices Inc | $2.5351 | 2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring | LTC1998IS6#TRPBF vs LTC1998IS6#TRMPBF |
LTC1998IS6#TRM | Linear Technology | Check for Price | LTC1998 - 2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1998IS6#TRPBF vs LTC1998IS6#TRM |
LTC1998IS6#PBF | Linear Technology | Check for Price | LTC1998 - 2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1998IS6#TRPBF vs LTC1998IS6#PBF |
LTC1998CS6#PBF | Linear Technology | Check for Price | LTC1998 - 2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC1998IS6#TRPBF vs LTC1998CS6#PBF |