Part Details for LTC1992CMS8#TRPBF by Linear Technology
Results Overview of LTC1992CMS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1992CMS8#TRPBF Information
LTC1992CMS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1992CMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3733 |
|
RFQ | ||
|
Vyrian | Amplifiers | 2034 |
|
RFQ |
Part Details for LTC1992CMS8#TRPBF
LTC1992CMS8#TRPBF CAD Models
LTC1992CMS8#TRPBF Part Data Attributes
|
LTC1992CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1992CMS8#TRPBF
Linear Technology
LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3 mm |
Alternate Parts for LTC1992CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1992CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1992CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1992CMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8 | LTC1992CMS8#TRPBF vs LTC1992CMS8#TR |
LTC1992IMS8#TR | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1992CMS8#TRPBF vs LTC1992IMS8#TR |
LTC1992IMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, PDSO8 | LTC1992CMS8#TRPBF vs LTC1992IMS8#TR |
LTC1992CMS8#PBF | Analog Devices Inc | $3.2247 | LTC1992CMS8#PBF | LTC1992CMS8#TRPBF vs LTC1992CMS8#PBF |
LTC1992CMS8#PBF | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1992CMS8#TRPBF vs LTC1992CMS8#PBF |
LTC1992IMS8#TRPBF | Analog Devices Inc | $3.8800 | LTC1992IMS8#TRPBF | LTC1992CMS8#TRPBF vs LTC1992IMS8#TRPBF |
LTC1992HMS8#TRPBF | Analog Devices Inc | Check for Price | LTC1992HMS8#TRPBF | LTC1992CMS8#TRPBF vs LTC1992HMS8#TRPBF |
LTC1992HMS8#TR | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC1992CMS8#TRPBF vs LTC1992HMS8#TR |
LTC1992CMS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1992CMS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is connected to. Additionally, it is recommended to use a low-ESR capacitor for the VCC bypass and to keep the noise-sensitive analog traces away from the digital traces.
-
To ensure the LTC1992CMS8 is properly powered and bypassed, use a low-ESR capacitor (e.g., 0.1uF ceramic capacitor) between the VCC pin and the GND pin, and place it as close to the device as possible. Additionally, use a separate power supply trace for the VCC pin and keep it away from the digital traces to minimize noise coupling.
-
The maximum clock frequency that can be used with the LTC1992CMS8 is 100MHz. However, the actual clock frequency limit may be lower depending on the specific application and the quality of the clock signal.
-
The LTC1992CMS8 outputs data in a 2's complement format. To handle this, the receiving device (e.g., microcontroller or FPGA) should be configured to accept 2's complement data. Additionally, the output data should be shifted and scaled according to the specific application requirements.
-
The typical power consumption of the LTC1992CMS8 is around 20mW at a supply voltage of 3.3V and a clock frequency of 50MHz. However, the actual power consumption may vary depending on the specific application and operating conditions.