Part Details for LTC1992-2IMS8#PBF by Linear Technology
Results Overview of LTC1992-2IMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1992-2IMS8#PBF Information
LTC1992-2IMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1992-2IMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 17 |
|
RFQ |
Part Details for LTC1992-2IMS8#PBF
LTC1992-2IMS8#PBF CAD Models
LTC1992-2IMS8#PBF Part Data Attributes
|
LTC1992-2IMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1992-2IMS8#PBF
Linear Technology
LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Width | 3 mm |
Alternate Parts for LTC1992-2IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1992-2IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1992-2IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1992-2CMS8#PBF | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1992-2IMS8#PBF vs LTC1992-2CMS8#PBF |
LTC1992-2IMS8#TRPBF | Analog Devices Inc | Check for Price | LTC1992-2IMS8#TRPBF | LTC1992-2IMS8#PBF vs LTC1992-2IMS8#TRPBF |
LTC1992-2IMS8#PBF | Analog Devices Inc | Check for Price | LTC1992-2IMS8#PBF | LTC1992-2IMS8#PBF vs LTC1992-2IMS8#PBF |
LTC1992-2IMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8 | LTC1992-2IMS8#PBF vs LTC1992-2IMS8#TR |
LTC1992-2IMS8#TRPBF | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1992-2IMS8#PBF vs LTC1992-2IMS8#TRPBF |
LTC1992-2CMS8#TRPBF | Analog Devices Inc | Check for Price | LTC1992-2CMS8#TRPBF | LTC1992-2IMS8#PBF vs LTC1992-2CMS8#TRPBF |
LTC1992-2IMS8#TR | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1992-2IMS8#PBF vs LTC1992-2IMS8#TR |
LTC1992-2HMS8#TR | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC1992-2IMS8#PBF vs LTC1992-2HMS8#TR |
LTC1992-2HMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO8 | LTC1992-2IMS8#PBF vs LTC1992-2HMS8#TR |
LTC1992-2HMS8#PBF | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC1992-2IMS8#PBF vs LTC1992-2HMS8#PBF |