-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1983ES6-5TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1983ES6-5TRMPBF
|
TME | PMIC, DC/DC converter, -4.8÷-5.2VDC, 100mA, SOT23-6, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$4.1700 / $5.8400 | RFQ |
|
LCSC | Fixed -5V 100mA 2.3V5.5V TSOT-23-6 DC-DC Converters ROHS | 305 |
|
$2.0977 / $3.8533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1983ES6-5TRMPBF
Analog Devices Inc
Buy Now
|
Compare Parts:
LTC1983ES6-5TRMPBF
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |