Part Details for LTC1983ES6-5#TRM by Linear Technology
Results Overview of LTC1983ES6-5#TRM by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1983ES6-5#TRM Information
LTC1983ES6-5#TRM by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Price & Stock for LTC1983ES6-5#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 515 |
|
RFQ |
Part Details for LTC1983ES6-5#TRM
LTC1983ES6-5#TRM CAD Models
LTC1983ES6-5#TRM Part Data Attributes
|
LTC1983ES6-5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1983ES6-5#TRM
Linear Technology
LTC1983 - 100mA Regulated Charge-Pump Inverters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1983ES6-5#TRM
This table gives cross-reference parts and alternative options found for LTC1983ES6-5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1983ES6-5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1983ES6-5#TRPBF | Linear Technology | Check for Price | LTC1983 - 100mA Regulated Charge-Pump Inverters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1983ES6-5#TRM vs LTC1983ES6-5#TRPBF |
LTC1983ES6-5 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.125A, 900kHz Switching Freq-Max, PDSO6 | LTC1983ES6-5#TRM vs LTC1983ES6-5 |
LTC1983ES6-5#TR | Linear Technology | Check for Price | LTC1983 - 100mA Regulated Charge-Pump Inverters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1983ES6-5#TRM vs LTC1983ES6-5#TR |
LTC1983ES6-5#PBF | Linear Technology | Check for Price | LTC1983 - 100mA Regulated Charge-Pump Inverters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1983ES6-5#TRM vs LTC1983ES6-5#PBF |
LTC1983ES6-5#TRM | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 900kHz Switching Freq-Max, PDSO6 | LTC1983ES6-5#TRM vs LTC1983ES6-5#TRM |