-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Wide Bandwidth, RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1968IMS8#PBF by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6353
|
Newark | Rms-Dc Converter, 0.1%, 15Mhz, 0.0024A, Accuracy:0.1%, Bandwidth:15Mhz, Operating Temperature Min... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.0000 / $18.8400 | Buy Now |
DISTI #
505-LTC1968IMS8#PBF-ND
|
DigiKey | IC RMS TO DC CONVERTER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7750 / $19.0700 | Buy Now |
DISTI #
584-LTC1968IMS8#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Prec Wide B&width, RMS-to-DC Conv RoHS: Compliant | 0 |
|
$11.7100 / $20.2900 | Order Now |
|
Analog Devices Inc | Prec Wide B&width, RMS-to-DC C Package Multiple: 50 | 0 |
|
$8.6200 / $19.0700 | Buy Now |
DISTI #
LTC1968IMS8#PBF
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
$12.9300 / $13.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1968IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1968IMS8#PBF
Analog Devices Inc
Precision Wide Bandwidth, RMS-to-DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 15 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1968IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1968IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1968IMS8#TR | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, PDSO8 | LTC1968IMS8#PBF vs LTC1968IMS8#TR |
LTC1968CMS8#PBF | Analog Devices Inc | $6.5693 | Precision Wide Bandwidth, RMS-to-DC Converter | LTC1968IMS8#PBF vs LTC1968CMS8#PBF |
LTC1968CMS8#TR | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, PDSO8 | LTC1968IMS8#PBF vs LTC1968CMS8#TR |
LTC1968IMS8#TRPBF | Linear Technology | Check for Price | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1968IMS8#PBF vs LTC1968IMS8#TRPBF |
LTC1968CMS8 | Linear Technology | Check for Price | LTC1968 - Precision Wide Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1968IMS8#PBF vs LTC1968CMS8 |
The recommended layout and placement for the LTC1968IMS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To optimize the performance of the LTC1968IMS8 in noisy environments, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the input, and use a shielded cable for the input signal. Additionally, ensure good power supply decoupling and a low-impedance power supply.
The maximum allowed voltage on the input pins of the LTC1968IMS8 is 6V, which is the absolute maximum rating. However, the recommended maximum input voltage is 5.5V to ensure reliable operation.
Yes, the LTC1968IMS8 can be used with a single-supply voltage. However, the input common-mode voltage range is limited to 1.4V to 3.6V, and the output voltage swing is reduced when operating from a single supply.
The output voltage of the LTC1968IMS8 can be calculated using the formula: VOUT = (VIN x R2) / R1, where VIN is the input voltage, R1 is the feedback resistor, and R2 is the gain resistor.