Part Details for LTC1967CMS8#PBF by Linear Technology
Results Overview of LTC1967CMS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1967CMS8#PBF Information
LTC1967CMS8#PBF by Linear Technology is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1967CMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ | |
|
Vyrian | Converters | 309 |
|
RFQ |
Part Details for LTC1967CMS8#PBF
LTC1967CMS8#PBF CAD Models
LTC1967CMS8#PBF Part Data Attributes
|
LTC1967CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1967CMS8#PBF
Linear Technology
LTC1967 - Precision Extended Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1967CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1967CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1967CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1967IMS8#TRPBF | Linear Technology | Check for Price | LTC1967 - Precision Extended Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1967CMS8#PBF vs LTC1967IMS8#TRPBF |
LTC1967CMS8 | Linear Technology | Check for Price | LTC1967 - Precision Extended Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1967CMS8#PBF vs LTC1967CMS8 |
LTC1967IMS8#PBF | Analog Devices Inc | $8.0109 | Precision Extended Bandwidth, RMS-to-DC Converter | LTC1967CMS8#PBF vs LTC1967IMS8#PBF |
LTC1967IMS8#TR | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, PDSO8 | LTC1967CMS8#PBF vs LTC1967IMS8#TR |
LTC1967IMS8#TRPBF | Analog Devices Inc | Check for Price | Precision Extended Bandwidth, RMS-to-DC Converter | LTC1967CMS8#PBF vs LTC1967IMS8#TRPBF |
LTC1967CMS8#PBF | Analog Devices Inc | $5.7352 | Precision Extended Bandwidth, RMS-to-DC Converter | LTC1967CMS8#PBF vs LTC1967CMS8#PBF |
LTC1967IMS8#TR | Linear Technology | Check for Price | LTC1967 - Precision Extended Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1967CMS8#PBF vs LTC1967IMS8#TR |
LTC1967CMS8#TRPBF | Analog Devices Inc | $6.7666 | Precision Extended Bandwidth, RMS-to-DC Converter | LTC1967CMS8#PBF vs LTC1967CMS8#TRPBF |
LTC1967CMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1967 is 15V, but it's recommended to operate within the specified operating range of 4.5V to 12V for optimal performance.
-
To ensure accurate voltage regulation, make sure to decouple the input and output pins with suitable capacitors, and use a stable input voltage source. Also, ensure that the output voltage is within the specified range of 1.2V to 12V.
-
The maximum output current that the LTC1967 can deliver is 1.5A, but it's recommended to operate within the specified range of 0A to 1.2A for optimal performance and to prevent overheating.
-
To protect the LTC1967 from overheating, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and operate within the specified temperature range of -40°C to 125°C.
-
Yes, the LTC1967 can operate in high-temperature environments, but the junction temperature should not exceed 150°C. Ensure proper thermal management and derate the output current accordingly.