-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMS to DC Converter, 1 Func, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | MSOP-8 RMS to DC Converters ROHS | 5 |
|
$12.5939 / $15.0922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1966IMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1966IMS8
Analog Devices Inc
RMS to DC Converter, 1 Func, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -5 V | |
Negative Supply Voltage-Max | -5.5 V | |
Negative Supply Voltage-Min | ||
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1966IMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1966IMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1966CMS8#TRPBF | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1966IMS8 vs LTC1966CMS8#TRPBF |
LTC1966CMS8 | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1966IMS8 vs LTC1966CMS8 |
LTC1966IMS8#TRPBF | Analog Devices Inc | Check for Price | Precision Micropower ΔΣ RMS-to-DC Converter | LTC1966IMS8 vs LTC1966IMS8#TRPBF |
LTC1966IMS8#TR | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, CMOS, PDSO8 | LTC1966IMS8 vs LTC1966IMS8#TR |
LTC1966CMS8#PBF | Analog Devices Inc | Check for Price | Precision Micropower ΔΣ RMS-to-DC Converter | LTC1966IMS8 vs LTC1966CMS8#PBF |
LTC1966HMS8#TRPBF | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC1966IMS8 vs LTC1966HMS8#TRPBF |
LTC1966CMS8#TR | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1966IMS8 vs LTC1966CMS8#TR |
LTC1966CMS8 | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, PDSO8 | LTC1966IMS8 vs LTC1966CMS8 |
LTC1966IMS8#PBF | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1966IMS8 vs LTC1966IMS8#PBF |