-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Battery Charger/ Selector with SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6347
|
Newark | Battery Charger, Li-Ion/Li-Pol, 4A, Ssop, Battery Type:Lead Acid, Li-Ion, Li-Pol, Nicd, Nimh, Input Voltage:28V, Battery Charge Voltage:28V, Charge Current:4A, Ic Case/Package:Ssop, No. Of Pins:36Pins, No. Of Cells:2Cells Rohs Compliant: Yes |Analog Devices LTC1960CG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$10.3700 / $18.6100 | Buy Now |
DISTI #
LTC1960CG#PBF-ND
|
DigiKey | IC BATT CHG SMART 2CEL 36SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
358 In Stock |
|
$10.3750 / $19.8600 | Buy Now |
DISTI #
584-LTC1960CG#PBF
|
Mouser Electronics | Battery Management 2x Bat Chr/ Selector w/ SPI Int RoHS: Compliant | 262 |
|
$10.3700 / $18.6100 | Buy Now |
DISTI #
V36:1790_06442531
|
Arrow Electronics | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 4000mA 36-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 20 Weeks Date Code: 2236 | Americas - 23 |
|
$9.6910 / $9.8730 | Buy Now |
|
Analog Devices Inc | 2x Bat Chr/ Selector w/ SPI In Package Multiple: 37 | 2588 |
|
$8.3000 / $19.8600 | Buy Now |
DISTI #
LTC1960CG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 37 | 0 |
|
$10.7200 / $12.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1960CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1960CG#PBF
Analog Devices Inc
Dual Battery Charger/ Selector with SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1960CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1960CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1960CG#TR | Battery Charge Controller, Current-mode, 345kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1960CG#PBF vs LTC1960CG#TR |
LTC1960CG#TRPBF | LTC1960 - Dual Battery Charger/ Selector with SPI Interface; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1960CG#PBF vs LTC1960CG#TRPBF |
LTC1960CG#PBF | LTC1960 - Dual Battery Charger/ Selector with SPI Interface; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1960CG#PBF vs LTC1960CG#PBF |
LTC1960CG#TR | LTC1960 - Dual Battery Charger/ Selector with SPI Interface; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1960CG#PBF vs LTC1960CG#TR |