Part Details for LTC1928ES6-5#TRMPBF by Linear Technology
Results Overview of LTC1928ES6-5#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1928ES6-5#TRMPBF Information
LTC1928ES6-5#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1928ES6-5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 151 |
|
$3.1413 / $5.0940 | Buy Now | |
|
Win Source Electronics | IC REG SWTCHD CAP 5V 30MA SOT23 | 24100 |
|
$5.2760 / $7.9130 | Buy Now |
Part Details for LTC1928ES6-5#TRMPBF
LTC1928ES6-5#TRMPBF CAD Models
LTC1928ES6-5#TRMPBF Part Data Attributes
|
LTC1928ES6-5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1928ES6-5#TRMPBF
Linear Technology
LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.4 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 620 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1928ES6-5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1928ES6-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1928ES6-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1928ES6-5#PBF | Linear Technology | Check for Price | LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1928ES6-5#TRMPBF vs LTC1928ES6-5#PBF |
LTC1928ES6-5#PBF | Analog Devices Inc | Check for Price | Doubler Charge Pump with Low Noise Linear Regulator in SOT-23 | LTC1928ES6-5#TRMPBF vs LTC1928ES6-5#PBF |
LTC1928ES6-5 | Linear Technology | Check for Price | LTC1928-5 - Doubler Charge Pump with Low Noise Linear Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1928ES6-5#TRMPBF vs LTC1928ES6-5 |
LTC1928ES6-5#TR | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.03A, 620kHz Switching Freq-Max, PDSO6 | LTC1928ES6-5#TRMPBF vs LTC1928ES6-5#TR |