Part Details for LTC1923EUH#PBF by Analog Devices Inc
Overview of LTC1923EUH#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1923EUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6346
|
Newark | Pwm Controller, 5.5V, Qfn-Ep-32, Power Supply Controller Type:Double Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC1923EUH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$32.0100 / $39.5200 | Buy Now |
DISTI #
LTC1923EUH#PBF-ND
|
DigiKey | IC THERMOELEC COOLER CNTRLR32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
598 In Stock |
|
$27.3250 / $43.3200 | Buy Now |
DISTI #
584-LTC1923EUH#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Hi Eff Thermoelectric Cooler Cntr RoHS: Compliant | 5983 |
|
$27.3200 / $39.5200 | Buy Now |
|
Analog Devices Inc | Hi Eff Thermoelectric Cooler C Package Multiple: 73 | 2383 |
|
$21.8600 / $43.3200 | Buy Now |
DISTI #
35214940
|
Verical | High Efficiency Thermoelectric Cooler Controller 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 2409 |
|
$28.0700 | Buy Now |
DISTI #
80015629
|
Verical | High Efficiency Thermoelectric Cooler Controller 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 1 |
|
$28.0700 | Buy Now |
DISTI #
LTC1923EUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$28.2200 / $32.7900 | Buy Now |
Part Details for LTC1923EUH#PBF
LTC1923EUH#PBF CAD Models
LTC1923EUH#PBF Part Data Attributes
|
LTC1923EUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1923EUH#PBF
Analog Devices Inc
High Efficiency Thermoelectric Cooler Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 270 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |