Part Details for LTC1921CMS8#TRPBF by Analog Devices Inc
Results Overview of LTC1921CMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1921CMS8#TRPBF Information
LTC1921CMS8#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1921CMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1921CMS8#TRPBFCT-ND
|
DigiKey | IC DUAL PWR SUPPLY MONITOR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1500 / $9.7300 | Buy Now |
DISTI #
584-LTC1921CMS8TRPBF
|
Mouser Electronics | Current & Power Monitors & Regulators Dual 48V Supply and Fuse Monitor RoHS: Compliant | 0 |
|
$4.1500 | Order Now |
|
Analog Devices Inc | 2x -48V S & Fuse Mon Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.3200 / $9.7300 | Buy Now |
DISTI #
LTC1921CMS8TRPB
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2800 / $4.4600 | Buy Now |
Part Details for LTC1921CMS8#TRPBF
LTC1921CMS8#TRPBF CAD Models
LTC1921CMS8#TRPBF Part Data Attributes
|
LTC1921CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1921CMS8#TRPBF
Analog Devices Inc
Dual -48V Supply and Fuse Monitor
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1921CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1921CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1921CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1921CMS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | LTC1921CMS8#TRPBF vs LTC1921CMS8 |
LTC1921IMS8#TRPBF | Linear Technology | Check for Price | LTC1921 - Dual -48V Supply and Fuse Monitor; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1921CMS8#TRPBF vs LTC1921IMS8#TRPBF |
LTC1921CMS8 | Linear Technology | Check for Price | LTC1921 - Dual -48V Supply and Fuse Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1921CMS8#TRPBF vs LTC1921CMS8 |
LTC1921IMS8#TRPBF | Analog Devices Inc | Check for Price | Dual -48V Supply and Fuse Monitor | LTC1921CMS8#TRPBF vs LTC1921IMS8#TRPBF |
LTC1921CMS8#PBF | Analog Devices Inc | $3.8935 | Dual -48V Supply and Fuse Monitor | LTC1921CMS8#TRPBF vs LTC1921CMS8#PBF |
LTC1921CMS8#TRPBF | Linear Technology | Check for Price | LTC1921 - Dual -48V Supply and Fuse Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1921CMS8#TRPBF vs LTC1921CMS8#TRPBF |
LTC1921CMS8#PBF | Linear Technology | Check for Price | LTC1921 - Dual -48V Supply and Fuse Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1921CMS8#TRPBF vs LTC1921CMS8#PBF |
LTC1921IMS8#PBF | Analog Devices Inc | Check for Price | Dual -48V Supply and Fuse Monitor | LTC1921CMS8#TRPBF vs LTC1921IMS8#PBF |
LTC1921CMS8#TR | Linear Technology | Check for Price | LTC1921 - Dual -48V Supply and Fuse Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1921CMS8#TRPBF vs LTC1921CMS8#TR |