-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1867LCGN#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6334
|
Newark | Adc, 16Bit, 175Ksps, Nssop-16, Resolution (Bits):16Bit, Sampling Rate:175Ksps, Input Channel Type... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$12.8400 / $21.2800 | Buy Now |
DISTI #
LTC1867LCGN#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.8975 / $21.2900 | Buy Now |
DISTI #
584-LTC1867LCGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP, 3V, 16-B, 8-Ch 175ksps ADCs RoHS: Compliant | 15 |
|
$12.6300 / $21.5600 | Buy Now |
|
Analog Devices Inc | uP, 3V, 16-B, 8-Ch 175ksps ADC Package Multiple: 100 | 300 |
|
$10.1100 / $21.2900 | Buy Now |
DISTI #
42660482
|
Verical | 8-Channel Single ADC SAR 175ksps 16-bit Serial 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$11.0700 | Buy Now |
DISTI #
LTC1867LCGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$13.0600 / $14.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1867LCGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1867LCGN#PBF
Analog Devices Inc
Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 3.7 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1867LCGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1867LCGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1867LIGN#TR | Linear Technology | Check for Price | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1867LCGN#PBF vs LTC1867LIGN#TR |
The maximum input voltage that can be applied to the LTC1867LCGN is 5.5V. Exceeding this voltage may damage the device.
To ensure accurate conversions, make sure to follow the recommended layout and grounding guidelines, use a low-noise power supply, and minimize digital noise coupling into the analog circuitry.
The SYNC pin is used to synchronize the conversion process with an external clock signal. This can be useful in systems where multiple converters need to be synchronized.
Yes, the LTC1867LCGN can be used in a multi-channel application. However, each channel requires a separate converter, and the channels should be isolated from each other to prevent crosstalk and noise coupling.
The LTC1867LCGN outputs 16-bit data in a serial format. The data can be handled using a microcontroller or an FPGA, and can be processed and stored as required by the application.