Part Details for LTC1867ACGN#PBF by Linear Technology
Overview of LTC1867ACGN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1867ACGN#PBF
LTC1867ACGN#PBF CAD Models
LTC1867ACGN#PBF Part Data Attributes:
|
LTC1867ACGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1867ACGN#PBF
Linear Technology
LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 3.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1867ACGN#PBF
This table gives cross-reference parts and alternative options found for LTC1867ACGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1867ACGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1867AIGN#PBF | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867ACGN#PBF vs LTC1867AIGN#PBF |
LTC1867ACGN | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1867ACGN#PBF vs LTC1867ACGN |
LTC1867ACGN#TRPBF | 16-Bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1867ACGN#PBF vs LTC1867ACGN#TRPBF |
LTC1867ACGN#TRPBF | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1867ACGN#PBF vs LTC1867ACGN#TRPBF |
LTC1867AIGN#PBF | 16-Bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1867ACGN#PBF vs LTC1867AIGN#PBF |
LTC1867AIGN | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1867ACGN#PBF vs LTC1867AIGN |
LTC1867AIGN#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1867ACGN#PBF vs LTC1867AIGN#TR |
LTC1867AIGN | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867ACGN#PBF vs LTC1867AIGN |
LTC1867ACGN#PBF | 16-Bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1867ACGN#PBF vs LTC1867ACGN#PBF |
LTC1867AIGN#TRPBF | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867ACGN#PBF vs LTC1867AIGN#TRPBF |