Part Details for LTC1865ACS8#PBF by Linear Technology
Results Overview of LTC1865ACS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865ACS8#PBF Information
LTC1865ACS8#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1865ACS8#PBF
LTC1865ACS8#PBF CAD Models
LTC1865ACS8#PBF Part Data Attributes
|
LTC1865ACS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1865ACS8#PBF
Linear Technology
LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.903 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1865ACS8#PBF
This table gives cross-reference parts and alternative options found for LTC1865ACS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865ACS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865ACS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 | LTC1865ACS8#PBF vs LTC1865ACS8 |
LTC1865ACS8#PBF | Analog Devices Inc | $12.0128 | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1865ACS8#PBF vs LTC1865ACS8#PBF |
LTC1865ACS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 | LTC1865ACS8#PBF vs LTC1865ACS8#TR |
LTC1865AIS8#PBF | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1865ACS8#PBF vs LTC1865AIS8#PBF |
LTC1865AIS8#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1865ACS8#PBF vs LTC1865AIS8#TR |
LTC1865ACS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1865ACS8 is 5.5V, as specified in the datasheet. However, it's recommended to keep the input voltage below 5V to ensure reliable operation and to prevent damage to the device.
-
To minimize noise and ensure accurate conversions, it's essential to follow good PCB layout practices. Keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Also, place the LTC1865ACS8 close to the analog signal sources and use a local bypass capacitor to filter out noise.
-
The recommended clock frequency for the LTC1865ACS8 is between 1MHz and 4MHz. However, the device can operate at clock frequencies up to 6MHz, but with reduced performance and increased power consumption.
-
The LTC1865ACS8 outputs 16-bit data in a serial format. You'll need to use a microcontroller or an FPGA to receive and process the data. Make sure to use a compatible communication protocol, such as SPI or I2C, and handle the data according to the device's timing requirements.
-
The power consumption of the LTC1865ACS8 depends on the operating frequency, input voltage, and output load. According to the datasheet, the typical power consumption is around 15mW at 3V input and 2.5MHz clock frequency. However, this can vary depending on the specific application and operating conditions.