Part Details for LTC1864ACS8#TRPBF by Linear Technology
Results Overview of LTC1864ACS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1864ACS8#TRPBF Information
LTC1864ACS8#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1864ACS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 540 |
|
RFQ |
Part Details for LTC1864ACS8#TRPBF
LTC1864ACS8#TRPBF CAD Models
LTC1864ACS8#TRPBF Part Data Attributes
|
LTC1864ACS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1864ACS8#TRPBF
Linear Technology
LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.903 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1864ACS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1864ACS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864ACS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1864AIS8#TRPBF | Linear Technology | Check for Price | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1864ACS8#TRPBF vs LTC1864AIS8#TRPBF |
LTC1864AIS8#PBF | Analog Devices Inc | $9.2951 | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | LTC1864ACS8#TRPBF vs LTC1864AIS8#PBF |
LTC1864AIS8#TRPBF | Analog Devices Inc | Check for Price | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | LTC1864ACS8#TRPBF vs LTC1864AIS8#TRPBF |
LTC1864AIS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1864ACS8#TRPBF vs LTC1864AIS8#TR |
LTC1864AIS8#TR | Linear Technology | Check for Price | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1864ACS8#TRPBF vs LTC1864AIS8#TR |
LTC1864ACS8#TRPBF | Analog Devices Inc | Check for Price | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | LTC1864ACS8#TRPBF vs LTC1864ACS8#TRPBF |
LTC1864AIS8 | Linear Technology | Check for Price | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1864ACS8#TRPBF vs LTC1864AIS8 |
LTC1864ACS8#PBF | Analog Devices Inc | $11.1422 | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | LTC1864ACS8#TRPBF vs LTC1864ACS8#PBF |