Part Details for LTC1863CGN#TRPBF by Analog Devices Inc
Overview of LTC1863CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1863CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2191
|
Newark | Adc, 12Bit, 200Ksps, Nssop-16, Resolution (Bits):12Bit, Sampling Rate:200Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices LTC1863CGN#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1737 |
|
$6.3300 / $11.9500 | Buy Now |
DISTI #
LTC1863CGN#TRPBFCT-ND
|
DigiKey | IC ADC 12BIT SAR 16SSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2625 In Stock |
|
$6.3250 / $13.4700 | Buy Now |
DISTI #
584-LTC1863CGN#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, 8-Ch 200ksps ADCs RoHS: Compliant | 2492 |
|
$6.3200 / $12.6300 | Buy Now |
|
Analog Devices Inc | 12-bit, 8-Ch 200ksps ADCs Min Qty: 1 Package Multiple: 2500 | 3025 |
|
$6.3250 / $13.4700 | Buy Now |
DISTI #
LTC1863CGNTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5400 / $6.7900 | Buy Now |
Part Details for LTC1863CGN#TRPBF
LTC1863CGN#TRPBF CAD Models
LTC1863CGN#TRPBF Part Data Attributes
|
LTC1863CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1863CGN#TRPBF
Analog Devices Inc
12-bit, 8-Channel 200ksps ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 3.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1863CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1863CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1863CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1863IGN#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863CGN#TRPBF vs LTC1863IGN#TR |
LTC1863CGN#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863CGN#TRPBF vs LTC1863CGN#TR |
LTC1863IGN#PBF | 12-bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1863CGN#TRPBF vs LTC1863IGN#PBF |
LTC1863CGN#TRPBF | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863CGN#TRPBF vs LTC1863CGN#TRPBF |
LTC1863CGN#TR | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863CGN#TRPBF vs LTC1863CGN#TR |
LTC1863CGN | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863CGN#TRPBF vs LTC1863CGN |
LTC1863CGN#PBF | 12-bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1863CGN#TRPBF vs LTC1863CGN#PBF |
LTC1863IGN#PBF | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1863CGN#TRPBF vs LTC1863IGN#PBF |
LTC1863CGN#PBF | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863CGN#TRPBF vs LTC1863CGN#PBF |
LTC1863IGN#TRPBF | 12-bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1863CGN#TRPBF vs LTC1863IGN#TRPBF |