Part Details for LTC1843CS8#TRPBF by Analog Devices Inc
Overview of LTC1843CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1843CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1843CS8#TRPBF-ND
|
DigiKey | IC COMPARATOR 2 W/VOLT REF 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2713 | Buy Now |
DISTI #
584-LTC1843CS8#TRPBF
|
Mouser Electronics | Analog Comparators Ultralow Pwr 2x Comps w/ Ref RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Analog Devices Inc | Ultralow Pwr 2x Comps w/ Ref Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$1.7900 / $2.2713 | Buy Now |
DISTI #
LTC1843CS8TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3200 / $2.4100 | Buy Now |
Part Details for LTC1843CS8#TRPBF
LTC1843CS8#TRPBF CAD Models
LTC1843CS8#TRPBF Part Data Attributes
|
LTC1843CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1843CS8#TRPBF
Analog Devices Inc
Ultralow Power Dual Comparators with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1843CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1843CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1843CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1843IS8#TRPBF | Analog Devices Inc | Check for Price | Ultralow Power Dual Comparators with Reference | LTC1843CS8#TRPBF vs LTC1843IS8#TRPBF |
LTC1843CS8#TR | Linear Technology | Check for Price | LTC1843 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1843CS8#TRPBF vs LTC1843CS8#TR |
LTC1843CS8#PBF | Analog Devices Inc | $3.0543 | Ultralow Power Dual Comparators with Reference | LTC1843CS8#TRPBF vs LTC1843CS8#PBF |
LTC1843IS8#PBF | Linear Technology | Check for Price | LTC1843 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1843CS8#TRPBF vs LTC1843IS8#PBF |
LTC1843CS8 | Analog Devices Inc | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | LTC1843CS8#TRPBF vs LTC1843CS8 |
LTC1843IS8#TRPBF | Linear Technology | Check for Price | LTC1843 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1843CS8#TRPBF vs LTC1843IS8#TRPBF |
LTC1843CS8 | Linear Technology | Check for Price | LTC1843 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1843CS8#TRPBF vs LTC1843CS8 |
LTC1843CS8#TR | Analog Devices Inc | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | LTC1843CS8#TRPBF vs LTC1843CS8#TR |