There are no models available for this part yet.
Overview of LTC1841IS8#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for LTC1841IS8#TR by Linear Technology
Part Data Attributes for LTC1841IS8#TR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
5000 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
0.0057 mA
|
Supply Voltage Limit-Max
|
12 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LTC1841IS8#TR
This table gives cross-reference parts and alternative options found for LTC1841IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1841IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1841CS8#TR | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1841IS8#TR vs LTC1841CS8#TR |
LTC1841IS8#TRPBF | Ultralow Power Dual Comparators with Reference | Analog Devices Inc | LTC1841IS8#TR vs LTC1841IS8#TRPBF |
LTC1841CS8#PBF | LTC1841 - Ultralow Power Dual Comparators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1841IS8#TR vs LTC1841CS8#PBF |
LTC1841IS8 | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1841IS8#TR vs LTC1841IS8 |
LTC1841IS8#PBF | Ultralow Power Dual Comparators with Reference | Analog Devices Inc | LTC1841IS8#TR vs LTC1841IS8#PBF |