Part Details for LTC1841CS8 by Linear Technology
Overview of LTC1841CS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1841CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$5.9800 / $8.9700 | Buy Now |
Part Details for LTC1841CS8
LTC1841CS8 CAD Models
LTC1841CS8 Part Data Attributes
|
LTC1841CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1841CS8
Linear Technology
LTC1841 - Ultralow Power Dual Comparators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1841CS8
This table gives cross-reference parts and alternative options found for LTC1841CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1841CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1841CS8#TR | Analog Devices Inc | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | LTC1841CS8 vs LTC1841CS8#TR |
LTC1841CS8#TR | Linear Technology | Check for Price | LTC1841 - Ultralow Power Dual Comparators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1841CS8 vs LTC1841CS8#TR |
LTC1841CS8 | Analog Devices Inc | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | LTC1841CS8 vs LTC1841CS8 |
LTC1841IS8#PBF | Analog Devices Inc | $2.6362 | Ultralow Power Dual Comparators with Reference | LTC1841CS8 vs LTC1841IS8#PBF |
LTC1841IS8#PBF | Linear Technology | Check for Price | LTC1841 - Ultralow Power Dual Comparators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1841CS8 vs LTC1841IS8#PBF |
LTC1841IS8#TRPBF | Analog Devices Inc | Check for Price | Ultralow Power Dual Comparators with Reference | LTC1841CS8 vs LTC1841IS8#TRPBF |
LTC1841CS8#PBF | Analog Devices Inc | $3.4353 | Ultralow Power Dual Comparators with Reference | LTC1841CS8 vs LTC1841CS8#PBF |
LTC1841IS8#TR | Analog Devices Inc | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | LTC1841CS8 vs LTC1841IS8#TR |
LTC1841CS8#PBF | Linear Technology | Check for Price | LTC1841 - Ultralow Power Dual Comparators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1841CS8 vs LTC1841CS8#PBF |