Part Details for LTC1821-1BCGW#PBF by Linear Technology
Results Overview of LTC1821-1BCGW#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1821-1BCGW#PBF Information
LTC1821-1BCGW#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1821-1BCGW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for LTC1821-1BCGW#PBF
LTC1821-1BCGW#PBF CAD Models
LTC1821-1BCGW#PBF Part Data Attributes
|
LTC1821-1BCGW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1821-1BCGW#PBF
Linear Technology
LTC1821 - 16-Bit, Ultra Precise, Fast Settling VOUT DAC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | GW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 12.6 V | |
Analog Output Voltage-Min | -12.6 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1821-1BCGW#PBF
This table gives cross-reference parts and alternative options found for LTC1821-1BCGW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1821-1BCGW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1821-1BIGW | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDSO36 | LTC1821-1BCGW#PBF vs LTC1821-1BIGW |
LTC1821-1BCGW#PBF | Analog Devices Inc | $23.2279 | 16-Bit, Ultra Precise, Fast Settling VOUT DAC | LTC1821-1BCGW#PBF vs LTC1821-1BCGW#PBF |
LTC1821-1BCGW | Linear Technology | Check for Price | LTC1821 - 16-Bit, Ultra Precise, Fast Settling VOUT DAC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | LTC1821-1BCGW#PBF vs LTC1821-1BCGW |
LTC1821-1BIGW#PBF | Linear Technology | Check for Price | LTC1821 - 16-Bit, Ultra Precise, Fast Settling VOUT DAC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | LTC1821-1BCGW#PBF vs LTC1821-1BIGW#PBF |
LTC1821-1BIGW#PBF | Analog Devices Inc | Check for Price | 16-Bit, Ultra Precise, Fast Settling VOUT DAC | LTC1821-1BCGW#PBF vs LTC1821-1BIGW#PBF |
LTC1821-1BCGW | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDSO36 | LTC1821-1BCGW#PBF vs LTC1821-1BCGW |