Part Details for LTC1799HS5#TRPBF by Linear Technology
Results Overview of LTC1799HS5#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1799HS5#TRPBF Information
LTC1799HS5#TRPBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC1799HS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1677 |
|
RFQ | |
|
Win Source Electronics | IC OSC SILICON PROG TSOT23-5 | 9070 |
|
$22.6095 / $33.9135 | Buy Now |
Part Details for LTC1799HS5#TRPBF
LTC1799HS5#TRPBF CAD Models
LTC1799HS5#TRPBF Part Data Attributes
|
LTC1799HS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1799HS5#TRPBF
Linear Technology
LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1799HS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1799HS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1799HS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1799CS5#TRPBF | Analog Devices Inc | Check for Price | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | LTC1799HS5#TRPBF vs LTC1799CS5#TRPBF |
LTC1799IS5#TRPBF | Analog Devices Inc | $3.2709 | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | LTC1799HS5#TRPBF vs LTC1799IS5#TRPBF |
LTC1799HS5#TRM | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | LTC1799HS5#TRPBF vs LTC1799HS5#TRM |
LTC1799CS5#TRMPBF | Analog Devices Inc | $2.6373 | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | LTC1799HS5#TRPBF vs LTC1799CS5#TRMPBF |
LTC1799IS5 | Linear Technology | Check for Price | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1799HS5#TRPBF vs LTC1799IS5 |
LTC1799IS5#TRPBF | Linear Technology | Check for Price | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1799HS5#TRPBF vs LTC1799IS5#TRPBF |
LTC1799HS5#TRPBF | Analog Devices Inc | Check for Price | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | LTC1799HS5#TRPBF vs LTC1799HS5#TRPBF |
LTC1799IS5#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | LTC1799HS5#TRPBF vs LTC1799IS5#TR |
LTC1799HS5#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1799HS5#TRPBF involves keeping the input and output pins as close as possible to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI. It's also recommended to place the device near the power source and to use a decoupling capacitor between the VCC and GND pins.
-
To ensure the LTC1799HS5#TRPBF is stable and oscillating at the correct frequency, make sure to follow the recommended component values and layout guidelines in the datasheet. Also, ensure that the power supply is clean and well-regulated, and that the device is properly decoupled. Additionally, verify that the frequency selection pins (FREQ0-FREQ2) are properly configured and that the device is not overheating.
-
The maximum output current that the LTC1799HS5#TRPBF can provide is 10mA. However, it's recommended to limit the output current to 5mA or less to ensure reliable operation and to prevent overheating.
-
No, the LTC1799HS5#TRPBF is not suitable for use in switching regulator applications. It's a precision oscillator designed for clock generation and is not intended for use in high-current or high-voltage applications.
-
The frequency of the LTC1799HS5#TRPBF can be calculated using the following formula: f = 1 / (2 * R1 * C1), where R1 is the resistance of the resistor connected between the RSET pin and GND, and C1 is the capacitance of the capacitor connected between the CSET pin and GND.