-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1kHz to 33MHz Resistor Set SOT-23 Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1799HS5#TRPBF | Analog Devices | 1kHz to 33MHz Res Set SOT-23 O | |
LTC1799HS5#WTRPBF | Analog Devices | 1kHz to 33MHz Res Set | |
LTC1799HS5#WTRMPBF | Analog Devices | 1kHz to 33MHz Res Set |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6478
|
Newark | Oscillator, 33Mhz, 5.5V, Tsot-23 Rohs Compliant: Yes |Analog Devices LTC1799HS5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1980 |
|
$3.5000 / $6.6100 | Buy Now |
DISTI #
505-LTC1799HS5#TRPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3563 In Stock |
|
$3.0875 / $7.7600 | Buy Now |
DISTI #
584-LTC1799HS5#TRPBF
|
Mouser Electronics | Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc RoHS: Compliant | 3454 |
|
$3.4200 / $7.1300 | Buy Now |
|
Analog Devices Inc | 1kHz to 33MHz Res Set SOT-23 O Min Qty: 1 Package Multiple: 2500 | 713 |
|
$3.0875 / $7.7600 | Buy Now |
DISTI #
LTC1799HS5TRPBF
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1900 / $3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1799HS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1799HS5#TRPBF
Analog Devices Inc
1kHz to 33MHz Resistor Set SOT-23 Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC1799HS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1799HS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1799HS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC1799HS5#TRPBF vs LTC1799HS5 |
LTC1799IS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC1799HS5#TRPBF vs LTC1799IS5 |
LTC1799HS5#PBF | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC1799HS5#TRPBF vs LTC1799HS5#PBF |
LTC1799IS5#TRMPBF | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1799HS5#TRPBF vs LTC1799IS5#TRMPBF |
LTC1799HS5#PBF | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC1799HS5#TRPBF vs LTC1799HS5#PBF |
LTC1799CS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC1799HS5#TRPBF vs LTC1799CS5#TR |
LTC1799CS5 | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1799HS5#TRPBF vs LTC1799CS5 |
LTC1799HS5#TR | LTC1799 - 1kHz to 33MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC1799HS5#TRPBF vs LTC1799HS5#TR |
LTC1799IS5#TRPBF | 1kHz to 33MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC1799HS5#TRPBF vs LTC1799IS5#TRPBF |
LTC1799HS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC1799HS5#TRPBF vs LTC1799HS5#TRM |