Part Details for LTC1779ES6#TRMPBF by Analog Devices Inc
Overview of LTC1779ES6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1779ES6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6291
|
Newark | Dc/Dc Conv, Buck, 550Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:9.8V, Output Current:250Ma, Ic Case/Package:Tsot-23, Product Range:-Rohs Compliant: Yes |Analog Devices LTC1779ES6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 976 |
|
$4.7400 / $6.7900 | Buy Now |
DISTI #
LTC1779ES6#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 250MA TSOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
584-LTC1779ES6TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 250mA C Mode Buck DC/DC Conv in SOT-23 RoHS: Compliant | 700 |
|
$3.4000 / $6.5200 | Buy Now |
|
Analog Devices Inc | 250mA C Mode Buck DC/DC Conv i Min Qty: 1 Package Multiple: 500 | 5600 |
|
$3.2776 / $6.5300 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.25A SOT23-6 | 5600 |
|
RFQ |
Part Details for LTC1779ES6#TRMPBF
LTC1779ES6#TRMPBF CAD Models
LTC1779ES6#TRMPBF Part Data Attributes:
|
LTC1779ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1779ES6#TRMPBF
Analog Devices Inc
250mA Current Mode Step-Down DC/DC Converter in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for LTC1779ES6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1779ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1779ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1779ES6#TRM | Switching Regulator, Current-mode, 0.5A, 650kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1779ES6#TRMPBF vs LTC1779ES6#TRM |
LTC1779ES6#TRM | LTC1779 - 250mA Current Mode Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1779ES6#TRMPBF vs LTC1779ES6#TRM |
LTC1779ES6#TRMPBF | LTC1779 - 250mA Current Mode Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1779ES6#TRMPBF vs LTC1779ES6#TRMPBF |