Part Details for LTC1771EMS8 by Analog Devices Inc
Overview of LTC1771EMS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1771EMS8
LTC1771EMS8 CAD Models
LTC1771EMS8 Part Data Attributes
|
LTC1771EMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1771EMS8
Analog Devices Inc
Switching Controller, Current-mode, 1A, CMOS, PDSO8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 18V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1771EMS8
This table gives cross-reference parts and alternative options found for LTC1771EMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1771EMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1771EMS8#TRPBF | Analog Devices Inc | Check for Price | 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller | LTC1771EMS8 vs LTC1771EMS8#TRPBF |
LTC1771EMS8#TRPBF | Linear Technology | Check for Price | LTC1771 - 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1771EMS8 vs LTC1771EMS8#TRPBF |
LTC1771EMS8#PBF | Linear Technology | Check for Price | LTC1771 - 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1771EMS8 vs LTC1771EMS8#PBF |
LTC1771EMS8#PBF | Analog Devices Inc | $6.6372 | 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller | LTC1771EMS8 vs LTC1771EMS8#PBF |
LTC1771EMS8 | Linear Technology | Check for Price | LTC1771 - 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1771EMS8 vs LTC1771EMS8 |