Part Details for LTC1753CSW#TRPBF by Linear Technology
Overview of LTC1753CSW#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1753CSW#TRPBF
LTC1753CSW#TRPBF CAD Models
LTC1753CSW#TRPBF Part Data Attributes
|
LTC1753CSW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1753CSW#TRPBF
Linear Technology
LTC1753 - 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® II Processor; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1753CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1753CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1753CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1753CSW#PBF | Linear Technology | Check for Price | LTC1753 - 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® II Processor; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | LTC1753CSW#TRPBF vs LTC1753CSW#PBF |
LTC1753CSW#TR | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO20 | LTC1753CSW#TRPBF vs LTC1753CSW#TR |
LTC1753CSW | Linear Technology | Check for Price | LTC1753 - 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® II Processor; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | LTC1753CSW#TRPBF vs LTC1753CSW |
LTC1753CSW#TR | Linear Technology | Check for Price | LTC1753 - 5-Bit Programmable Synchronous Switching Regulator Controller for Pentium® II Processor; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | LTC1753CSW#TRPBF vs LTC1753CSW#TR |