Part Details for LTC1749IFW by Linear Technology
Results Overview of LTC1749IFW by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1749IFW Information
LTC1749IFW by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1749IFW
LTC1749IFW CAD Models
LTC1749IFW Part Data Attributes
|
LTC1749IFW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1749IFW
Linear Technology
LTC1749 - 12-Bit, 80Msps Wide Bandwidth ADC; Package: TSSOP; Pins: 48; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 6.1 MM, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | FW | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.125 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for LTC1749IFW
This table gives cross-reference parts and alternative options found for LTC1749IFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1749IFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1749CFW#PBF | Analog Devices Inc | Check for Price | 12-Bit, 80Msps Wide Bandwidth ADC | LTC1749IFW vs LTC1749CFW#PBF |
LTC1749IFW#PBF | Analog Devices Inc | Check for Price | 12-Bit, 80Msps Wide Bandwidth ADC | LTC1749IFW vs LTC1749IFW#PBF |
LTC1749CFW | Linear Technology | Check for Price | LTC1749 - 12-Bit, 80Msps Wide Bandwidth ADC; Package: TSSOP; Pins: 48; Temperature Range: 0°C to 70°C | LTC1749IFW vs LTC1749CFW |
LTC1749CFW#PBF | Linear Technology | Check for Price | LTC1749 - 12-Bit, 80Msps Wide Bandwidth ADC; Package: TSSOP; Pins: 48; Temperature Range: 0°C to 70°C | LTC1749IFW vs LTC1749CFW#PBF |
LTC1749CFW | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO48 | LTC1749IFW vs LTC1749CFW |
LTC1749IFW | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO48 | LTC1749IFW vs LTC1749IFW |