Part Details for LTC1740IG#PBF by Analog Devices Inc
Overview of LTC1740IG#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1740IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1740IG#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27 In Stock |
|
$37.2730 / $47.6600 | Buy Now |
DISTI #
584-LTC1740IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 6Msps, Smpl ADC RoHS: Compliant | 37 |
|
$35.2800 / $47.6500 | Buy Now |
|
Analog Devices Inc | 14-B, 6Msps, Smpl ADC Min Qty: 1 Package Multiple: 37 | 1523 |
|
$26.3600 / $47.6600 | Buy Now |
|
Rochester Electronics | LTC1740 - 14-bit, 6Msps ADC RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$32.6800 / $38.4400 | Buy Now |
|
Ameya Holding Limited | IC ADC 14BIT 6MSPS 36SSOP | 1523 |
|
RFQ | |
DISTI #
LTC1740IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$34.0400 / $39.5400 | Buy Now |
Part Details for LTC1740IG#PBF
LTC1740IG#PBF CAD Models
LTC1740IG#PBF Part Data Attributes
|
LTC1740IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1740IG#PBF
Analog Devices Inc
14-Bit, 6Msps, Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.3 MM, PLASTIC. SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.135 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 6 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1740IG#PBF
This table gives cross-reference parts and alternative options found for LTC1740IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1740IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1740CG | LTC1740 - 14-Bit, 6Msps, Sampling ADC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1740IG#PBF vs LTC1740CG |
LTC1740IG | LTC1740 - 14-Bit, 6Msps, Sampling ADC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1740IG#PBF vs LTC1740IG |
LTC1740IG | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36 | Analog Devices Inc | LTC1740IG#PBF vs LTC1740IG |
LTC1740CG#PBF | LTC1740 - 14-Bit, 6Msps, Sampling ADC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1740IG#PBF vs LTC1740CG#PBF |