-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 6Msps, Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1740CG#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$31.6736 / $40.5000 | Buy Now |
DISTI #
584-LTC1740CG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 6Msps, Smpl ADC RoHS: Compliant | 8 |
|
$32.2700 / $40.4900 | Buy Now |
|
Analog Devices Inc | 14-B, 6Msps, Smpl ADC Min Qty: 1 Package Multiple: 37 | 3641 |
|
$22.4000 / $40.5000 | Buy Now |
DISTI #
LTC1740CG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$28.9200 / $33.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1740CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1740CG#PBF
Analog Devices Inc
14-Bit, 6Msps, Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.3 MM, PLASTIC. SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.135 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 6 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1740CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1740CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1740CG | LTC1740 - 14-Bit, 6Msps, Sampling ADC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1740CG#PBF vs LTC1740CG |
LTC1740IG | LTC1740 - 14-Bit, 6Msps, Sampling ADC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1740CG#PBF vs LTC1740IG |
LTC1740IG#PBF | 14-Bit, 6Msps, Sampling ADC | Analog Devices Inc | LTC1740CG#PBF vs LTC1740IG#PBF |
LTC1740IG | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36 | Analog Devices Inc | LTC1740CG#PBF vs LTC1740IG |
LTC1740CG#PBF | LTC1740 - 14-Bit, 6Msps, Sampling ADC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1740CG#PBF vs LTC1740CG#PBF |