Datasheets
LTC1735EGN#PBF by:

LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C

Part Details for LTC1735EGN#PBF by Linear Technology

Overview of LTC1735EGN#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LTC1735EGN#PBF

LTC1735EGN#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1735EGN#PBF Part Data Attributes

LTC1735EGN#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1735EGN#PBF Linear Technology LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SSOP
Package Description SSOP-16
Pin Count 16
Manufacturer Package Code GN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Input Voltage-Max 36 V
Input Voltage-Min 4 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Max 6 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.727 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 335 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LTC1735EGN#PBF

This table gives cross-reference parts and alternative options found for LTC1735EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1735CGN#TR LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1735EGN#PBF vs LTC1735CGN#TR
LTC1735EGN#TRPBF LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1735EGN#PBF vs LTC1735EGN#TRPBF
LTC1735CGN#TRPBF LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1735EGN#PBF vs LTC1735CGN#TRPBF
LTC1735IGN#PBF High Efficiency Synchronous Step-Down Switching Regulator Analog Devices Inc LTC1735EGN#PBF vs LTC1735IGN#PBF
LTC1735EGN LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1735EGN#PBF vs LTC1735EGN
LTC1735EGN#PBF High Efficiency Synchronous Step-Down Switching Regulator Analog Devices Inc LTC1735EGN#PBF vs LTC1735EGN#PBF
LTC1735CGN#PBF LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1735EGN#PBF vs LTC1735CGN#PBF
LTC1735IGN#TRPBF LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1735EGN#PBF vs LTC1735IGN#TRPBF
LTC1735EGN#TR Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC1735EGN#PBF vs LTC1735EGN#TR
LTC1735CGN LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1735EGN#PBF vs LTC1735CGN
Part Number Description Manufacturer Compare
LTC1735IGN LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1735EGN#PBF vs LTC1735IGN
LTC1735EGN#PBF High Efficiency Synchronous Step-Down Switching Regulator Analog Devices Inc LTC1735EGN#PBF vs LTC1735EGN#PBF
LTC1735CGN#TR LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1735EGN#PBF vs LTC1735CGN#TR
LTC1735EGN#TRPBF LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1735EGN#PBF vs LTC1735EGN#TRPBF
LTC1735EGN LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1735EGN#PBF vs LTC1735EGN
LTC1735CGN#TRPBF LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1735EGN#PBF vs LTC1735CGN#TRPBF
LTC1735IGN#PBF High Efficiency Synchronous Step-Down Switching Regulator Analog Devices Inc LTC1735EGN#PBF vs LTC1735IGN#PBF
LTC1735CGN LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1735EGN#PBF vs LTC1735CGN
LTC1735IGN#TRPBF LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1735EGN#PBF vs LTC1735IGN#TRPBF
LTC1735CGN#TR Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC1735EGN#PBF vs LTC1735CGN#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1735EGN#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1735EGN#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1735EGN#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1735EGN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1735EGN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1735EGN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1735EGN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1735EGN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1735EGN#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: