Part Details for LTC1735CF#PBF by Linear Technology
Overview of LTC1735CF#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1735CF#PBF
LTC1735CF#PBF CAD Models
LTC1735CF#PBF Part Data Attributes:
|
LTC1735CF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1735CF#PBF
Linear Technology
LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 335 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC1735CF#PBF
This table gives cross-reference parts and alternative options found for LTC1735CF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735CF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1735IF#TRPBF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CF#PBF vs LTC1735IF#TRPBF |
LTC1735IF | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1735CF#PBF vs LTC1735IF |
LTC1735CF#TR | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1735CF#PBF vs LTC1735CF#TR |
LTC1735IF#TRPBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CF#PBF vs LTC1735IF#TRPBF |
LTC1735IF#TR | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CF#PBF vs LTC1735IF#TR |
LTC1735CF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CF#PBF vs LTC1735CF |
LTC1735IF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CF#PBF vs LTC1735IF |
LTC1735IF#TR | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1735CF#PBF vs LTC1735IF#TR |
LTC1735CF#TR | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CF#PBF vs LTC1735CF#TR |
LTC1735IF#PBF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CF#PBF vs LTC1735IF#PBF |