Part Details for LTC1734LES6-4.2#TRMPBF by Analog Devices Inc
Results Overview of LTC1734LES6-4.2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1734LES6-4.2#TRMPBF Information
LTC1734LES6-4.2#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1734LES6-4.2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1734LES6-4.2#TRMPBFCT-ND
|
DigiKey | IC BAT CHG MULTCHEM 1CL TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.1500 / $5.7400 | Buy Now |
DISTI #
584-C1734LES64.2TMPF
|
Mouser Electronics | Battery Management Lithium-Ion Lin Bat Chr in SOT RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
Analog Devices Inc | Lithium-Ion Lin Bat Chr in SOT Package Multiple: 500 | 100 |
|
$1.7200 / $5.7400 | Buy Now |
DISTI #
LTC1734LE64.2TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2200 / $2.3700 | Buy Now |
Part Details for LTC1734LES6-4.2#TRMPBF
LTC1734LES6-4.2#TRMPBF CAD Models
LTC1734LES6-4.2#TRMPBF Part Data Attributes
|
LTC1734LES6-4.2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1734LES6-4.2#TRMPBF
Analog Devices Inc
Lithium-Ion Linear Battery Charger in ThinSOT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM, THIN, LOW PROFILE, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.55 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1734LES6-4.2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1734LES6-4.2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1734LES6-4.2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1734LES6-4.2#TRMPBF | Linear Technology | Check for Price | LTC1734L - Lithium-Ion Linear Battery Charger in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1734LES6-4.2#TRMPBF vs LTC1734LES6-4.2#TRMPBF |
LTC1734LES6-4.2#TRM | Linear Technology | Check for Price | LTC1734L - Lithium-Ion Linear Battery Charger in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC1734LES6-4.2#TRMPBF vs LTC1734LES6-4.2#TRM |