Part Details for LTC1730ES8-4.2#TRPBF by Analog Devices Inc
Overview of LTC1730ES8-4.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1730ES8-4.2#TRPBF | Analog Devices | Lithium-Ion Bat Pulse Chrs w/ | |
LTC1730ES8-4.2#PBF | Analog Devices | Lithium-Ion Bat Pulse Chrs w/ | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1730ES8-4.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1730ES8-4.2#TRPBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5607 | Buy Now |
DISTI #
584-C1730ES8-4.2TPF
|
Mouser Electronics | Battery Management Lithium-Ion Bat Pulse Chrs w/ Overcurren RoHS: Compliant | 0 |
|
$2.7400 | Order Now |
|
Analog Devices Inc | Lithium-Ion Bat Pulse Chrs w/ Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0400 / $2.5607 | Buy Now |
DISTI #
LTC1730ES84.2TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6300 / $2.7300 | Buy Now |
Part Details for LTC1730ES8-4.2#TRPBF
LTC1730ES8-4.2#TRPBF CAD Models
LTC1730ES8-4.2#TRPBF Part Data Attributes
|
LTC1730ES8-4.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1730ES8-4.2#TRPBF
Analog Devices Inc
Lithium-Ion Battery Pulse Chargers with Overcurrent Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for LTC1730ES8-4.2#TRPBF
This table gives cross-reference parts and alternative options found for LTC1730ES8-4.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1730ES8-4.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1730ES8-4.2#TR | Battery Charge Controller, PDSO8 | Analog Devices Inc | LTC1730ES8-4.2#TRPBF vs LTC1730ES8-4.2#TR |
LTC1730ES8-4.2#TR | LTC1730 - Lithium-Ion Battery Pulse Chargers with Overcurrent Protection; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1730ES8-4.2#TRPBF vs LTC1730ES8-4.2#TR |
LTC1730ES8-4.2#TRPBF | LTC1730 - Lithium-Ion Battery Pulse Chargers with Overcurrent Protection; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1730ES8-4.2#TRPBF vs LTC1730ES8-4.2#TRPBF |