Part Details for LTC1728ES5-3.3#TRPBF by Linear Technology
Results Overview of LTC1728ES5-3.3#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1728ES5-3.3#TRPBF Information
LTC1728ES5-3.3#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1728ES5-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 590 |
|
RFQ | ||
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 51 |
|
$2.1000 / $3.1500 | Buy Now | |
|
Win Source Electronics | IC TRPL SUPPLY MONITOR TSOT23-5 | 7147 |
|
$1.2817 / $1.9225 | Buy Now |
Part Details for LTC1728ES5-3.3#TRPBF
LTC1728ES5-3.3#TRPBF CAD Models
LTC1728ES5-3.3#TRPBF Part Data Attributes
|
LTC1728ES5-3.3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1728ES5-3.3#TRPBF
Linear Technology
LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1728ES5-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LTC1728ES5-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1728ES5-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1728ES5-3.3#PBF | Analog Devices Inc | Check for Price | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | LTC1728ES5-3.3#TRPBF vs LTC1728ES5-3.3#PBF |
LTC1728ES5-3.3#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1728ES5-3.3#TRPBF can be found in the Linear Technology application note AN42, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The selection of the output capacitor for the LTC1728ES5-3.3#TRPBF depends on the specific application requirements, such as output voltage, output current, and ripple voltage. A general guideline is to choose a capacitor with a low ESR (Equivalent Series Resistance) and a high capacitance value (e.g., 10uF to 22uF) to ensure stable operation and low output ripple.
-
The maximum input voltage that the LTC1728ES5-3.3#TRPBF can handle is 15V, as specified in the datasheet. However, it's recommended to operate the device within the recommended input voltage range of 3.3V to 12V to ensure optimal performance and reliability.
-
The LTC1728ES5-3.3#TRPBF has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCSET pin and the output voltage. The value of the resistor determines the overcurrent threshold. Additionally, an external current sense resistor can be used to monitor the output current and implement overcurrent protection.
-
The thermal shutdown temperature of the LTC1728ES5-3.3#TRPBF is typically around 150°C to 160°C, as specified in the datasheet. When the device temperature exceeds this threshold, it will shut down to prevent damage.