Part Details for LTC1728ES5-2.5#TRM by Linear Technology
Results Overview of LTC1728ES5-2.5#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1728ES5-2.5#TRM Information
LTC1728ES5-2.5#TRM by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31CR7LV333KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43QR7LV154KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43QR7LV154KW01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LTC1728ES5-2.5#TRM
LTC1728ES5-2.5#TRM CAD Models
LTC1728ES5-2.5#TRM Part Data Attributes
|
LTC1728ES5-2.5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1728ES5-2.5#TRM
Linear Technology
LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1728ES5-2.5#TRM
This table gives cross-reference parts and alternative options found for LTC1728ES5-2.5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1728ES5-2.5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1728ES5-2.5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | LTC1728ES5-2.5#TRM vs LTC1728ES5-2.5#TRPBF |
LTC1728ES5-2.5#TRMPBF | Analog Devices Inc | $3.3746 | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | LTC1728ES5-2.5#TRM vs LTC1728ES5-2.5#TRMPBF |
LTC1728ES5-2.5#PBF | Analog Devices Inc | Check for Price | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | LTC1728ES5-2.5#TRM vs LTC1728ES5-2.5#PBF |
LTC1728ES5-2.5#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-2.5#TRM vs LTC1728ES5-2.5#TRM |
LTC1728ES5-2.5#TR | Linear Technology | Check for Price | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1728ES5-2.5#TRM vs LTC1728ES5-2.5#TR |
LTC1728ES5-2.5 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-2.5#TRM vs LTC1728ES5-2.5 |
LTC1728ES5-2.5#TRMPBF | Linear Technology | Check for Price | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1728ES5-2.5#TRM vs LTC1728ES5-2.5#TRMPBF |
LTC1728ES5-2.5#TRPBF | Linear Technology | Check for Price | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1728ES5-2.5#TRM vs LTC1728ES5-2.5#TRPBF |
TPS3307-33D | Rochester Electronics LLC | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 | LTC1728ES5-2.5#TRM vs TPS3307-33D |
LTC1728ES5-2.5#TRM Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1728ES5-2.5 is 6V, as specified in the datasheet. However, it's recommended to keep the input voltage below 5.5V to ensure reliable operation and to prevent damage to the device.
-
To ensure accurate voltage regulation with the LTC1728ES5-2.5, it's essential to follow proper layout and design guidelines, such as keeping the input and output capacitors close to the device, using a low-ESR output capacitor, and minimizing noise and ripple on the input voltage.
-
The LTC1728ES5-2.5 is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics and ensure that the junction temperature remains within the specified range. Proper thermal design and heat sinking may be necessary for high-temperature applications.
-
The output voltage of the LTC1728ES5-2.5 can be calculated using the formula: VOUT = 2.5V x (1 + R1/R2), where R1 and R2 are the resistors used to set the output voltage. The datasheet provides a detailed explanation of the output voltage calculation and resistor selection.
-
Yes, the LTC1728ES5-2.5 is a low-dropout regulator (LDO) with a dropout voltage of approximately 300mV at 150mA output current. This makes it suitable for applications where a low input-to-output voltage differential is required.