Datasheets
LTC1727IS8-5 by:

Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8

Part Details for LTC1727IS8-5 by Analog Devices Inc

Overview of LTC1727IS8-5 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1727IS8-2.5#PBF Analog Devices uP Prec 3x S Mon s in 8-Lead M
LTC1727IS8-2.5#TRPBF Analog Devices uP Prec 3x S Mon s in 8-Lead M
LTC1727IS8-5#PBF Analog Devices uP Prec 3x S Mon s in 8-Lead M

Part Details for LTC1727IS8-5

LTC1727IS8-5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1727IS8-5 Part Data Attributes

LTC1727IS8-5 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC1727IS8-5 Analog Devices Inc Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.150 INCH, PLASTIC, SO-8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for LTC1727IS8-5

This table gives cross-reference parts and alternative options found for LTC1727IS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1727IS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1727ES8-5 Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 Analog Devices Inc LTC1727IS8-5 vs LTC1727ES8-5
LTC1727IS8-5#PBF LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1727IS8-5 vs LTC1727IS8-5#PBF
LTC1727IS8-5 LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1727IS8-5 vs LTC1727IS8-5
LTC1727ES8-5#PBF LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1727IS8-5 vs LTC1727ES8-5#PBF
LTC1727ES8-5 LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1727IS8-5 vs LTC1727ES8-5
Part Number Description Manufacturer Compare
LTC1727ES8-5 LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1727IS8-5 vs LTC1727ES8-5
LTC1727IS8-5 LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1727IS8-5 vs LTC1727IS8-5
LTC1727ES8-5 Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 Analog Devices Inc LTC1727IS8-5 vs LTC1727ES8-5
LTC1727ES8-5#PBF LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1727IS8-5 vs LTC1727ES8-5#PBF
LTC1727IS8-5#PBF LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1727IS8-5 vs LTC1727IS8-5#PBF

LTC1727IS8-5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1727IS8-5 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1727IS8-5 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1727IS8-5 would you like to use for your alert(s)?
  • Please alert me when LTC1727IS8-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1727IS8-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1727IS8-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1727IS8-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1727IS8-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1727IS8-5 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: