There are no models available for this part yet.
Overview of LTC1727ES8-5 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1727ES8-5#PBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M | |
LTC1727ES8-2.5#PBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M | |
LTC1727ES8-5#TRPBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M |
Price & Stock for LTC1727ES8-5 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4 |
|
$9.7739 / $13.3281 | Buy Now |
CAD Models for LTC1727ES8-5 by Linear Technology
Part Data Attributes for LTC1727ES8-5 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LTC1727ES8-5
This table gives cross-reference parts and alternative options found for LTC1727ES8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1727ES8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1727ES8-5 | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1727ES8-5 vs LTC1727ES8-5 |
LTC1727IS8-5#PBF | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1727ES8-5 vs LTC1727IS8-5#PBF |
LTC1727IS8-5 | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1727ES8-5 vs LTC1727IS8-5 |
LTC1727IS8-5 | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1727ES8-5 vs LTC1727IS8-5 |
LTC1727ES8-5#PBF | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1727ES8-5 vs LTC1727ES8-5#PBF |
Related Parts for LTC1727ES8-5
-
LTC1727IS8-5Power Management Circuits
-
ATMEGA8535-16AUMicrocontrollers
-
TPS62173DSGRSwitching Regulator or Controllers
-
LT1575CS8-5Linear Regulator ICs
-
BSP75NPeripheral Drivers
-
LPC662IMXOperational Amplifiers
-
FDD86326Power Field-Effect Transistors
-
LTC1410CSWAnalog to Digital Converters
-
EP3C25F324I7NField Programmable Gate Arrays