-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Monolithic Synchronous Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6263
|
Newark | Dc/Dc Conv, Sync Buck, 350Khz, 85Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.85V, Input Voltage Max:8.5V, Max Output Current:600Ma, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC1707IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.0600 / $9.9400 | Buy Now |
DISTI #
LTC1707IS8#PBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
147 In Stock |
|
$4.8330 / $10.8600 | Buy Now |
DISTI #
584-LTC1707IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Mono Sync Buck Sw Reg RoHS: Compliant | 1 |
|
$4.8300 / $9.9400 | Buy Now |
|
Analog Devices Inc | Hi Eff Mono Sync Buck Sw Reg Package Multiple: 100 | 5730 |
|
$4.8330 / $10.8600 | Buy Now |
DISTI #
35214262
|
Verical | Conv DC-DC 2.85V to 8.5V Synchronous Step Down Single-Out 0.8V to 8.5V 0.6A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 5700 |
|
$4.7750 | Buy Now |
|
Rochester Electronics | LTC1707 - Mono Synch Step-dn Sw Reg RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$4.5200 / $5.3200 | Buy Now |
DISTI #
LTC1707IS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9500 / $5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1707IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1707IS8#PBF
Analog Devices Inc
High Efficiency Monolithic Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 2.85 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 385 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1707IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1707IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1707CS8#TR | LTC1707 - High Efficiency Monolithic Synchronous Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1707IS8#PBF vs LTC1707CS8#TR |
LTC1707CS8#TR | Switching Regulator, Current-mode, 1.5A, 385kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1707IS8#PBF vs LTC1707CS8#TR |
LTC1707CS8#TRPBF | High Efficiency Monolithic Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1707IS8#PBF vs LTC1707CS8#TRPBF |
LTC1707CS8 | LTC1707 - High Efficiency Monolithic Synchronous Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1707IS8#PBF vs LTC1707CS8 |
LTC1707CS8#PBF | High Efficiency Monolithic Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1707IS8#PBF vs LTC1707CS8#PBF |
LTC1707CS8#PBF | LTC1707 - High Efficiency Monolithic Synchronous Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1707IS8#PBF vs LTC1707CS8#PBF |
LTC1707CS8 | Switching Regulator, Current-mode, 1.5A, 385kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1707IS8#PBF vs LTC1707CS8 |
LTC1707CS8#TRPBF | LTC1707 - High Efficiency Monolithic Synchronous Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1707IS8#PBF vs LTC1707CS8#TRPBF |