Part Details for LTC1706EMS-82#PBF by Analog Devices Inc
Overview of LTC1706EMS-82#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1706EMS-82#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1706EMS-82#PBF-ND
|
DigiKey | IC VID VOLTAGE PROGRAMMER 10MSOP Min Qty: 150 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6743 | Buy Now |
DISTI #
584-LTC1706EMS-82PBF
|
Mouser Electronics | Power Management Specialized - PMIC VID Voltage Programmer for Intel VRM9.0/9.1 RoHS: Compliant | 0 |
|
$4.1400 / $6.2500 | Order Now |
|
Analog Devices Inc | VID V Progmer for Intel VRM9.0 Min Qty: 1 Package Multiple: 50 | 0 |
|
$2.6000 / $2.8900 | Buy Now |
DISTI #
LTC1706EMS-82PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.3600 / $3.6800 | Buy Now |
Part Details for LTC1706EMS-82#PBF
LTC1706EMS-82#PBF CAD Models
LTC1706EMS-82#PBF Part Data Attributes:
|
LTC1706EMS-82#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1706EMS-82#PBF
Analog Devices Inc
VID Voltage Programmer for Intel VRM9.0/9.1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1706EMS-82#PBF
This table gives cross-reference parts and alternative options found for LTC1706EMS-82#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1706EMS-82#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1706EMS-82#TR | Analog Circuit, 1 Func, PDSO10 | Analog Devices Inc | LTC1706EMS-82#PBF vs LTC1706EMS-82#TR |
LTC1706EMS-82#PBF | LTC1706-82 - VID Voltage Programmer for Intel VRM9.0/9.1; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1706EMS-82#PBF vs LTC1706EMS-82#PBF |
LTC1706EMS-82 | LTC1706-82 - VID Voltage Programmer for Intel VRM9.0/9.1; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1706EMS-82#PBF vs LTC1706EMS-82 |
LTC1706EMS-82 | Analog Circuit, 1 Func, PDSO10 | Analog Devices Inc | LTC1706EMS-82#PBF vs LTC1706EMS-82 |